Diodes ZXRD1050NQ16TA technical specifications.
| Package/Case | QSOP |
| Clock Sync | No |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Power | 610mW |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SimpleSync™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRD1050NQ16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
