
Adjustable voltage reference IC with 0.5% tolerance, offering an output voltage range from 200mV to 18V. Features a single output, capable of sourcing up to 15mA, with a maximum input voltage of 20V. This surface mount component is housed in a 5-pin TSOT package, operating from -40°C to 125°C. Designed for lead-free and RoHS compliant applications.
Diodes ZXRE060AET5TA technical specifications.
| Accuracy | 0.5% |
| Package/Case | TSOT |
| Cathode Current | 300uA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 18V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE060AET5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
