
Adjustable shunt voltage reference IC, featuring a 0.6V reference voltage with 0.5% accuracy. This three-terminal device offers an adjustable output voltage up to 18V and a maximum output current of 15mA. Designed for surface mounting, it is housed in a compact SC-70 (SOT-353) package with 5 pins. Operating across a wide temperature range of -40°C to 125°C, it supports a maximum input voltage of 20V and requires a minimum cathode current of 300µA.
Diodes ZXRE060AH5TA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SC |
| Cathode Current | 300uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE060AH5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
