
Adjustable voltage reference IC, offering a 600mV reference voltage with 1% accuracy. Features a maximum output voltage of 18V and a maximum output current of 15mA, operating with a cathode current of 300µA. This surface mount component is housed in a compact PDSO5 (SC-70) package, measuring 2mm in length, 1.25mm in width, and 1mm in height. Designed for a wide operating temperature range from -40°C to 125°C, it supports a maximum input voltage of 20V. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes ZXRE060H5TA technical specifications.
| Accuracy | 1% |
| Cathode Current | 300uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE060H5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
