
The ZXRE1004CFTA is a surface mount shunt voltage reference from Diodes, packaged in a SOT-23-3 package. It has a nominal output voltage of 1.22V and a maximum output current of 20mA. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The ZXRE1004CFTA is suitable for use in a variety of applications where a stable voltage reference is required.
Diodes ZXRE1004CFTA technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE1004CFTA to view detailed technical specifications.
No datasheet is available for this part.
