Diodes ZXRE1004CFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 8uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE1004CFTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
