Diodes ZXRE125DF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 1.22V |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE125DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.