
Two-terminal voltage reference IC, featuring a fixed 1.22V output with 3% tolerance. This bipolar device operates with a cathode current of 8µA and a maximum output current of 20mA. Packaged in a 3-pin SOT-23 (PDSO3) surface-mount case, it offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Diodes ZXRE125FFTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 8uA |
| Current Rating | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.22V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.22V |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE125FFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
