
The ZXRE125FN8TA is a 1.22V fixed voltage shunt regulator from Diodes. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a SOIC package, suitable for surface mount applications. The ZXRE125FN8TA is RoHS compliant and meets Reach SVHC requirements.
Diodes ZXRE125FN8TA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 8uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE125FN8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
