Diodes ZXRE250BW5-7 technical specifications.
| Package/Case | SOT-25 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | ZXRE250 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE250BW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
