
The ZXRE252ASA-7 is an adjustable shunt voltage reference from Diodes, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 100mA. The device is RoHS compliant and Reach SVHC compliant. It features a 1% tolerance and a maximum supply current of 4uA.
Diodes ZXRE252ASA-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Max Input Voltage | 2.52V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 4uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE252ASA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
