Diodes ZXRE330AV-A technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 2uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE330AV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.