
Two-terminal shunt voltage reference IC offering a fixed 1.225V output with 0.5% accuracy. Designed for surface mount applications, this bipolar component features a compact SOT-23 package, measuring 3.05mm in length, 1.4mm in width, and 1mm in height. It operates with a cathode current as low as 30µA and supports a maximum output current of 12mA. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Diodes ZXRE4041CFTA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Cathode Current | 30uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE4041CFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
