
Diodes ZXSBMR16PT8TA technical specifications.
| Package/Case | SOT-223-8 |
| Forward Current | 400mA |
| Height | 1.6mm |
| Length | 6.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Surge Current | 13A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 13A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 13.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSBMR16PT8TA to view detailed technical specifications.
No datasheet is available for this part.