Diodes ZXSC100N8TC technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Power | 780mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.00261oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXSC100N8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
