
The ZXSC100X8TC is a boost DC/DC controller from Diodes, packaged in an MSOP-8. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 10mA. The device is lead-free and available in tape and reel packaging with 4000 units per package. It is not RoHS compliant and does not feature a synchronous rectifier.
Diodes ZXSC100X8TC technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Power | 500mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXSC100X8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
