The ZXSC380FH is a 1.5V to 6V LED display driver with a single function. It operates over a temperature range of 0°C to 85°C and is packaged in a 3-pin TSSOP. The device has a nominal supply voltage of 1.5V and a minimum and maximum supply voltage of 0.8V and 6V, respectively.
Diodes ZXSC380FH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZXSC380FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.