
Boost converter IC for surface mount applications, featuring a 160kHz switching frequency and a 20V output voltage. This component operates with a minimum supply voltage of 800mV and a maximum of 6V, delivering up to 80mA output current per channel. Packaged in SOT-23, it offers a maximum power dissipation of 450mW and a maximum supply current of 20mA, with an operating temperature range of 0°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Diodes ZXSC380FHTA technical specifications.
| Package/Case | SOT-23 |
| Frequency | 160kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Switching Frequency-Max | 160kHz |
| Topology | Boost |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC380FHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
