
Voltage-mode DC/DC boost controller for efficient power management. Features a maximum switching frequency of 200kHz and a maximum output current of 300mA. Operates with an input voltage range of 1.65V to 8V, supporting a maximum duty cycle of 85%. Packaged in a 6-pin SOT-23-6 surface-mount configuration, this RoHS and REACH SVHC compliant component is ideal for compact designs.
Diodes ZXSC420E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 200kHz |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC420E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
