Diodes ZXSC440X8TA technical specifications.
| Package/Case | MSOP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 3.4mA |
| Output Type | Adjustable |
| Output Voltage | 7.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Topology | Boost |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC440X8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
