The ZXSC440X8TC is an industrial DC/DC controller from Diodes, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a pin count of 8, with a width and length of 3mm. The device operates within a voltage range of 1.8V to 8V and is available in an MSOP-8 package.
Diodes ZXSC440X8TC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXSC440X8TC to view detailed technical specifications.
No datasheet is available for this part.