
NPN bipolar junction transistor featuring a 5A continuous collector current and 75V collector-emitter breakdown voltage. This surface-mount silicon transistor offers a 140MHz transition frequency and a maximum power dissipation of 4.4W. Packaged in a DPAK case, it operates within a temperature range of -55°C to 150°C and is RoHS and REACH SVHC compliant.
Diodes ZXT1053AKTC technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Saturation Voltage | 460mV |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 460mV |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 75V |
| Max Collector Current | 5A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 4.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 75V |
| Weight | 0.009185oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT1053AKTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
