
PNP Bipolar Junction Transistor (BJT) in a SOT-23-6 surface mount package. Features a 20V collector-emitter breakdown voltage and a -20V collector base voltage. Offers a continuous collector current of -2.5A with a maximum collector current of 2.5A. Exhibits a low collector-emitter saturation voltage of -240mV and a transition frequency of 180MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1.1W. Lead-free and RoHS compliant.
Diodes ZXT10P20DE6TC technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -240mV |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | -2.5A |
| Current Rating | -2.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT10P20DE6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.