Diodes ZXT12P20DXTC technical specifications.
| Package/Case | MSOP |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -160mV |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | -2.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 110MHz |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT12P20DXTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
