
NPN bipolar junction transistor in SOT-23-6 package. Features 5A continuous collector current, 15V collector-emitter breakdown voltage, and 200mV collector-emitter saturation voltage. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 72MHz. Designed for surface mount applications with a maximum power dissipation of 1.1W. Operates from -55°C to 150°C and is RoHS compliant.
Diodes ZXT13N15DE6TA technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 72MHz |
| Height | 1.3mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 5A |
| Max Frequency | 72MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 72MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT13N15DE6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
