
NPN bipolar junction transistor for surface mount applications, featuring a 20V collector-emitter breakdown voltage and a 4.5A continuous collector current. This silicon transistor offers a 170mV collector-emitter saturation voltage and a 96MHz gain bandwidth product. Packaged in a SOT-23-6 surface mount case, it operates within a temperature range of -55°C to 150°C and supports a maximum power dissipation of 1.1W. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXT13N20DE6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 170mV |
| Collector-emitter Voltage-Max | 230mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 96MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4.5A |
| Max Frequency | 96MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 96MHz |
| DC Rated Voltage | 20V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT13N20DE6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
