Diodes ZXT13P12DE6 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.1W |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| Transition Frequency | 55MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT13P12DE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
