Diodes ZXT13P12DE6TC technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | -29V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 175mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 55MHz |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT13P12DE6TC to view detailed technical specifications.
No datasheet is available for this part.