
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 20V Collector-Emitter Breakdown Voltage (VCEO) and a 4A Continuous Collector Current. Operates with a 90MHz Gain Bandwidth Product and a 250mV Max Collector-Emitter Voltage. Packaged in a SOT-23-6 surface mount case, this silicon transistor offers a -55°C to 150°C operating temperature range and is RoHS and REACH SVHC compliant.
Diodes ZXT13P20DE6TA technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -165mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -4A |
| Current Rating | -3.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Frequency | 90MHz |
| Gain Bandwidth Product | 90MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4A |
| Max Frequency | 90MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 90MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT13P20DE6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
