Diodes ZXT14P12DXTA technical specifications.
| Package/Case | MSOP |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 115mV |
| Current Rating | -6A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 6A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -12V |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXT14P12DXTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
