
The ZXT14P40DXTA is a surface-mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 4A. It has a maximum power dissipation of 1.1W and is packaged in an MSOP package. The transistor is not RoHS compliant and contains lead. It has a weight of 0.004938oz and is rated for a DC voltage of -40V.
Diodes ZXT14P40DXTA technical specifications.
| Package/Case | MSOP |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 160mV |
| Current Rating | -4A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 4A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 185MHz |
| DC Rated Voltage | -40V |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXT14P40DXTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
