
NPN silicon bipolar junction transistor in a DPAK package, featuring a 45V collector-emitter breakdown voltage and 3A continuous collector current. This surface-mount device offers a maximum power dissipation of 3.9W and a transition frequency of 150MHz. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Diodes ZXT690BKTC technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 45V |
| Weight | 0.009185oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT690BKTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
