
NPN bipolar junction transistor (BJT) for surface mount applications. Features a 15V collector-emitter breakdown voltage and a continuous collector current of 4.5A. Offers a maximum power dissipation of 3W and a transition frequency of 120MHz. Packaged in a compact 2x2mm 3-MLP with a height of 1mm, this RoHS compliant component operates across a wide temperature range from -55°C to 150°C.
Diodes ZXTAM322TA technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector-emitter Voltage-Max | 280mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 120MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 15V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTAM322TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
