Diodes ZXTBM322TA technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 210mV |
| Collector-emitter Voltage-Max | 270mV |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 140MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTBM322TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
