Diodes ZXTC6717MCTA technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 8mV |
| Collector-emitter Voltage-Max | 310mV |
| Continuous Collector Current | 4.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 120MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTC6717MCTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
