The ZXTC6718MCQTA is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 100nA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5W. This transistor is RoHS compliant and meets the AEC-Q101 automotive standard. It is packaged in a W-DFN3020-8 package and supplied on tape and reel.
Diodes ZXTC6718MCQTA technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTC6718MCQTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.