
Surface mount bipolar junction transistor (BJT) featuring NPN and PNP polarity, housed in an 8-pin DFN package. Delivers a continuous collector current of 3.5A and a collector-emitter breakdown voltage of 70V. Offers a collector-emitter saturation voltage of 15mV and a transition frequency of 180MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.7W.
Diodes ZXTC6720MCTA technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 15mV |
| Collector-emitter Voltage-Max | 340mV |
| Continuous Collector Current | 3.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 2.45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTC6720MCTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
