Diodes ZXTCM322 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Transition Frequency | 165MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTCM322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
