
Surface mount NPN and PNP bipolar junction transistor (BJT) with a 1.5A collector current rating and 12V collector-emitter breakdown voltage. Features a 220MHz transition frequency and 1.7W maximum power dissipation. Packaged in a SOT-23-6 for tape and reel distribution, operating from -55°C to 150°C.
Diodes ZXTD6717E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 245mV |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 220MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 1.25A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| Weight | 0.000529oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTD6717E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
