
NPN bipolar junction transistor (BJT) for small signal applications. Features a 45V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 4A. Operates with a 190MHz transition frequency and a 280mV collector-emitter saturation voltage. Housed in a 3-pin SOT-23-3 surface-mount plastic package, this lead-free and RoHS-compliant component offers a power dissipation of 2W and operates across a temperature range of -55°C to 150°C.
Diodes ZXTN07045EFFTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 280mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 280mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 190MHz |
| Gain Bandwidth Product | 190MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 4A |
| Max Frequency | 190MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN07045EFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
