
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 7A continuous collector current, 20V collector-emitter breakdown voltage, and 150MHz transition frequency. Housed in a SOT-23F package with 3 pins, this component offers a maximum power dissipation of 2W and operates across a temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Diodes ZXTN19020CFFTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 65V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 30mV |
| Collector-emitter Voltage-Max | 175mV |
| Continuous Collector Current | 7A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 7A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.001721oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN19020CFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
