Diodes ZXTN25012EFLT technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25012EFLT to view detailed technical specifications.
No datasheet is available for this part.