
NPN Silicon Bipolar Junction Transistor, SOT-23-3 package, designed for surface mounting. Features a maximum collector current of 4.5A and a collector-emitter breakdown voltage of 20V. Offers a collector-emitter saturation voltage of 175mV and a gain bandwidth product of 185MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.81W.
Diodes ZXTN25020CFHTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 175mV |
| Collector-emitter Voltage-Max | 140mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 185MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 185MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25020CFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.