Diodes ZXTN25060BFH technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 40mV |
| hFE Min | 100 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 185MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25060BFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
