
NPN bipolar junction transistor featuring a 60V collector-emitter breakdown voltage and a 3.5A maximum collector current. This surface-mount device, housed in a SOT-23 package, offers a 185MHz transition frequency and a low 150mV collector-emitter saturation voltage. Operating across a wide temperature range from -55°C to 150°C, it supports a maximum power dissipation of 1.81W. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes ZXTN25060BFHTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 175mV |
| Current Rating | 3.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 185MHz |
| Gain Bandwidth Product | 185MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3.5A |
| Max Frequency | 185MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.81W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 185MHz |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25060BFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
