NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 3-pin DFN EP package with exposed pad, measuring 1.4mm x 1.1mm x 0.48mm. Offers a maximum collector-emitter voltage of 20V and a continuous collector current of 1.5A. Maximum power dissipation is 1000mW. Minimum DC current gain ranges from 200 to 300 depending on collector current and voltage. Operates across a temperature range of -55°C to 150°C.
Diodes ZXTN26020DMFTA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 1.1 |
| Package Height (mm) | 0.48 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 1.5A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | 300@100mA@2V|[email protected]@2V|270@1A@2V|200@2A@2V |
| Maximum Transition Frequency | 260(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXTN26020DMFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.