
The ZXTN4004ZTA is a single NPN bipolar junction transistor with a maximum collector-emitter voltage of 150V and a maximum collector current of 1A. It features a power dissipation of 1.5W and is packaged in a surface mount SOT-89 package. The transistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC regulations.
Diodes ZXTN4004ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 150V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 100 |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN4004ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
