
NPN bipolar junction transistor (BJT) for surface mount applications, featuring a single dual collector configuration within an 8-pin DFN EP package. This component offers a maximum collector-emitter voltage of 20V and a maximum DC collector current of 5A, with a maximum power dissipation of 2450mW. Key specifications include a minimum DC current gain ranging from 200 to 100 across various current levels and a typical transition frequency of 140MHz. The compact DFN package measures 3mm x 2mm x 0.78mm with a 0.65mm pin pitch, operating across a temperature range of -55°C to 150°C.
Diodes ZXTNS618MC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.78 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 2450mW |
| Minimum DC Current Gain | 200@10mA@2V|300@200mA@2V|200@2A@2V|100@6A@2V |
| Maximum Transition Frequency | 140(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes ZXTNS618MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.