Diodes ZXTP03200BGTA technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | -220V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | -37mV |
| Collector-emitter Voltage-Max | 275mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 105MHz |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 105MHz |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP03200BGTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
