
PNP Silicon Bipolar Junction Transistor, surface mount, in a 3-pin SOT-23F package. Features a continuous collector current of -4A, collector-emitter breakdown voltage of 12V, and a transition frequency of 250MHz. Offers a maximum power dissipation of 2W and operates within a temperature range of -55°C to 150°C. This component is RoHS and REACH SVHC compliant.
Diodes ZXTP07012EFFTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -75mV |
| Collector-emitter Voltage-Max | 340mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 250MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 4A |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.001721oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP07012EFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
